166-21406 | HellermannTyton

Hose screw fitting, M40, 42 mm, PA/brass, nickel plated, IP66, black, (L) 106 mm, 166-21406

Order No.: 42P7341
EAN: 4031026303291
MPN:
166-21406
HG42-SF-M40-PA66/NPB-BK
Series: HG-SF
166-21406 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0848 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
10 pcs.
24.4545 €
50 pcs.
22.8242 €
100 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-21406, HellermannTyton

Straight fitting with swivel internal thread ø42 mm M40, Straight swivel brass internal thread.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M40
Nominal width 42 mm
Material PA/brass, nickel plated
Colour black
Length 106 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 74122000
Original Packaging Bag with 2 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes