553-72507 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 6.4 mm/3.2 mm, (L) 25 mm, inscribable, white, 553-72507
NCNR (non cancelable / non returnable)
Heat shrink marker, 553-72507, HellermannTyton
The 553-72507 is a 2:1 high temperature, flame retardant heat shrink marker. The material is pre-cut and formatted into a convenient "ladder" system that allows printing on both sides of the marker. The printed marker is ideal for use in applications where high temperature and exposure to aggressive solutions are found. The pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times using HellermannTyton's printer range. The material is also especially formulated to be printable with laser beam printers.
Features
- PVDFX high temperature marker
- Good mechanical strength and highly flexible
- Shrink ratio 2:1
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Markable | Yes | |
| Length | 25 mm | |
| Shrinking temperature | 120 °C | |
| Material | PVDF, crosslinked | |
| Flame-retardant | Yes | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | DK |
| Original Packaging | Carton with 2,000 pieces |
| Customs tariff number | 39173200 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |