553-72504 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 4.8 mm/2.4 mm, (L) 50 mm, inscribable, white, 553-72504

Order No.: 42P5945
EAN: 4031026578903
MPN:
553-72504
THTT48DS-1X50WH-PVDFX-WH
Series: THTT DS
553-72504 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3090 €

Heat shrink marker, 553-72504, HellermannTyton

The 553-72504 is a 2:1 high temperature, flame retardant heat shrink marker. The material is pre-cut and formatted into a convenient "ladder" system that allows printing on both sides of the marker. The printed marker is ideal for use in applications where high temperature and exposure to aggressive solutions are found. The pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times using HellermannTyton's printer range. The material is also especially formulated to be printable with laser beam printers.

Features

  • PVDFX high temperature marker
  • Good mechanical strength and highly flexible
  • Shrink ratio 2:1
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
Markable Yes
Length 50 mm
Shrinking temperature 120 °C
Material PVDF, crosslinked
Flame-retardant Yes
Colour white
Logistics
Property Value
Country of origin DK
Customs tariff number 39173200
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes