553-60037 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 38.1 mm/19.1 mm, (L) 25 mm, inscribable, yellow, 553-60037, package with 1000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1,243.8356 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19.1 mm | |
| Markable | Yes | |
| Length | 25 mm | |
| Shrinking temperature | 100 °C | |
| Material | PE, crosslinked | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | DK |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |