553-60028 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 38.1 mm/19.1 mm, (L) 25 mm, inscribable, white, 553-60028, package with 1000 pieces

Order No.: 42P3862
EAN: 4031026426181
MPN:
553-60028
TLFX381DS-2x25WH-PO-X-WH
Series: TLFX
553-60028 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1,243.8356 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,243.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
1,243.8356 €
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 38.1 mm
Inner diameter after shrinkage 19.1 mm
Markable Yes
Length 25 mm
Shrinking temperature 100 °C
Material PE, crosslinked
Colour white
Logistics
Property Value
Country of origin DK
Customs tariff number 39173200
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes