553-60001 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 3.2 mm/1.6 mm, (L) 50 mm, inscribable, white, 553-60001, package with 5000 pieces

Order No.: 42P3826
EAN: 4031026321431
MPN:
553-60001
TLFX32DS-1x50WH-PO-X-WH
Series: TLFX
553-60001 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3,148.621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,148.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3,148.621 €
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Markable Yes
Length 50 mm
Shrinking temperature 100 °C
Material PE, crosslinked
Colour white
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin DK
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes