553-41853 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 18 mm/6 mm, (L) 26 m, inscribable, blue, 553-41853

Order No.: 42P3800
EAN: 4031026541679
MPN:
553-41853
TULT18-6BU-PO-X-BU
Series: TULT
553-41853 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
29.2859 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
761.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
26 mtr.
29.2859 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
Markable Yes
Length 26 m
Shrinking temperature 90 °C
Material PE, crosslinked
Colour blue
Logistics
Property Value
Original Packaging Reel with 13 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes