553-40350 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 3 mm/1 mm, (L) 176 m, inscribable, yellow, 553-40350

Order No.: 42P3744
EAN: 4031026541396
MPN:
553-40350
TULT3-1YE-PO-X-YE
Series: TULT
553-40350 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.3284 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,169.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
176 mtr.
12.3284 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 3 mm
Inner diameter after shrinkage 1 mm
Markable Yes
Length 176 m
Shrinking temperature 90 °C
Material PE, crosslinked
Colour yellow
Logistics
Property Value
Country of origin PL
Customs tariff number 39173200
Original Packaging Reel with 22 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes