553-41252 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 54 m, inscribable, black, 553-41252

Order No.: 42P3788
EAN: 4031026541617
MPN:
553-41252
TULT12-4BK-PO-X-BK
Series: TULT
553-41252 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.8373 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,071.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 mtr.
19.8373 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12 mm
Inner diameter after shrinkage 4 mm
Markable Yes
Length 54 m
Shrinking temperature 90 °C
Material PE, crosslinked
Colour black
Logistics
Property Value
Original Packaging Reel with 18 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes