553-40951 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 9 mm/3 mm, (L) 72 m, inscribable, white, 553-40951

Order No.: 42P3776
EAN: 4031026541556
MPN:
553-40951
TULT9-3WH-PO-X-WH
Series: TULT
553-40951 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
17.6834 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,273.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 mtr.
17.6834 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 9 mm
Inner diameter after shrinkage 3 mm
Markable Yes
Length 72 m
Shrinking temperature 90 °C
Material PE, crosslinked
Colour white
Logistics
Property Value
Original Packaging Reel with 18 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes