553-40653 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 6 mm/2 mm, (L) 110 m, inscribable, blue, 553-40653

Order No.: 42P3770
EAN: 4031026541525
MPN:
553-40653
TULT6-2BU-PO-X-BU
Series: TULT
553-40653 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.1011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,661.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
110 mtr.
15.1011 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Markable Yes
Length 110 m
Shrinking temperature 90 °C
Material PE, crosslinked
Colour blue
Logistics
Property Value
Original Packaging Reel with 22 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes