336-00099 | HellermannTyton
Heatshrink tubing, 2:1, (0.96/0.46 mm), PTFE, transparent, 336-00099, 1 piece with 1,2 meters
Unit Price (€ / pc.)
12.6854 € *
Next delivery: 49 pcs. on 2026-04-14
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.7334 €
25 pcs.
10.7933 €
50 pcs.
10.1507 €
100 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 336-00099, HellermannTyton
The 336-00099 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 0.96 mm | |
| Inner diameter after shrinkage | 0.46 mm | |
| Length | 1.2 m | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 260 °C | |
| contains glue inside | No | |
| Wall thickness | 0.23 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |