333-41800 | HellermannTyton

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, black, 333-41800

Order No.: 91F2110
EAN: 4031026226255
MPN:
333-41800
TF31-18/6-PO-X-BK
Series: TF31
333-41800 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
10.9599 € *
Available: 76 mtr.
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 mtr.
10.9599 €
30 mtr.
9.6509 €
60 mtr.
8.8774 €
150 mtr.
8.3538 €
300 mtr.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TF31.

Excellent fire protection properties

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
Length 60 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour black
Material PE, crosslinked
Shrinking temperature 90 °C
Logistics
Property Value
Original Packaging Reel with 60 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes