333-30907 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PO, radiation crosslinked, yellow/green, 333-30907

Order No.: 42P7236
EAN: 4031026226767
MPN:
333-30907
TF31-9/3-PO-X-GNYE
Series: TF31
333-30907 HellermannTyton Heat Shrink Tubing Image 1
333-30907 HellermannTyton Heat Shrink Tubing Image 2
333-30907 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2237 € *
Available: 27 mtr.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2237 €
30 mtr.
5.4740 €
60 mtr.
5.0337 €
150 mtr.
4.7362 €
300 mtr.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat Shrinkable Tubing, 333-30907, HellermannTyton

If higher fire protection is a requirement TF31 heat shrinkable tubing is a good choice. It is used for protection, insulation and identification wires, cables and light duty harnesses.

Features

  • Thin wall, very flexible polyolefin tubing
  • A small range of sizes cover a wide range of diameters allowing reduced inventory
  • Fast shrinking and low shrink temperature
  • Flame-retardant, UL224 VW1 listed
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 9 mm
Inner diameter after shrinkage 3 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.8 mm
Colour yellow/green
Material PO, radiation crosslinked
Shrinking temperature 90 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes