333-32406 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PO, radiation crosslinked, blue, 333-32406
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.7445 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
412.34 € *
Price list
Quantity
Price per unit*
30 mtr.
13.7445 €
60 mtr.
12.6259 €
150 mtr.
11.8881 €
300 mtr.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat Shrinkable Tubing, 333-32406, HellermannTyton
If higher fire protection is a requirement TF31 heat shrinkable tubing is a good choice. It is used for protection, insulation and identification wires, cables and light duty harnesses.
Features
- Thin wall, very flexible polyolefin tubing
- A small range of sizes cover a wide range of diameters allowing reduced inventory
- Fast shrinking and low shrink temperature
- Flame-retardant, UL224 VW1 listed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.2 mm | |
| Colour | blue | |
| Material | PO, radiation crosslinked | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 30 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |