333-30902 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, red, 333-30902

Order No.: 42P5434
EAN: 4099891277321
MPN:
333-30902
TF31-9/3-PO-X-RD
Series: TF31
333-30902 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2237 € *
Available: 26 mtr.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2237 €
30 mtr.
5.4740 €
60 mtr.
5.0337 €
150 mtr.
4.7362 €
300 mtr.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 9 mm
Inner diameter after shrinkage 3 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.8 mm
Colour red
Material PE, crosslinked
Shrinking temperature 90 °C
Logistics
Property Value
Original Packaging Reel with 30 meters
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes