333-30900 | HellermannTyton
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 333-30900
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1999 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1999 €
30 mtr.
5.4621 €
60 mtr.
5.0218 €
150 mtr.
4.7243 €
300 mtr.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |