333-30159 | HellermannTyton
Heatshrink tubing, 3:1, (1.5/0.5 mm), PO, radiation crosslinked, white, 333-30159
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.5224 € *
Available: 26 mtr.
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5224 €
30 mtr.
3.1059 €
60 mtr.
2.8560 €
150 mtr.
2.6894 €
300 mtr.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat Shrinkable Tubing, 333-30159, HellermannTyton
If higher fire protection is a requirement TF31 heat shrinkable tubing is a good choice. It is used for protection, insulation and identification wires, cables and light duty harnesses.
Features
- Thin wall, very flexible polyolefin tubing
- A small range of sizes cover a wide range of diameters allowing reduced inventory
- Fast shrinking and low shrink temperature
- Flame-retardant, UL224 VW1 listed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 1.5 mm | |
| Inner diameter after shrinkage | 0.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | white | |
| Material | PO, radiation crosslinked | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
| Original Packaging | Reel with 30 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |