333-30150 | HellermannTyton

Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, black, 333-30150

Order No.: 42P2850
EAN: 4031026226460
MPN:
333-30150
TF31-1.5/0.5-PO-X-BK
Series: TF31
333-30150 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.6414 € *
Available: 2 mtr.
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6414 €
30 mtr.
3.2130 €
60 mtr.
2.9631 €
150 mtr.
2.7846 €
300 mtr.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 1.5 mm
Inner diameter after shrinkage 0.5 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.5 mm
Colour black
Material PE, crosslinked
Shrinking temperature 90 °C
Logistics
Property Value
Original Packaging Reel with 30 meters
Country of origin JP
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes