333-24000 | HellermannTyton
Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, 333-24000
Unit Price (€ / mtr.)
25.4660 € *
Available: 65 mtr.
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
1 mtr.
25.4660 €
30 mtr.
22.4315 €
60 mtr.
20.6108 €
150 mtr.
19.3970 €
300 mtr.
18.1951 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TF31.
Excellent fire protection properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 40 mm | |
| Inner diameter after shrinkage | 13 mm | |
| Length | 60 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.25 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | JP |
| Original Packaging | Reel with 60 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |