323-20120 | HellermannTyton
Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, 323-20120
Unit Price (€ / pc.)
11.5668 € *
Available: 45 pcs.
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
5 pcs.
10.5434 €
10 pcs.
9.7580 €
25 pcs.
9.1392 €
50 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 323-20120, HellermannTyton
This product Is a heat shrinkable tubing with insulation and protection of low voltage cable joints and terminations above and below ground.
Features
- Medium wall tubing with robust insulation characteristics
- Shrink tubing for above and underground cable applications
- Protects cable joints and terminations in low voltage applications
- Coated inside with thermoplastic adhesive
- Protects against humidity and other environmental impacts after shrinking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |