321-20130 | HellermannTyton
Heatshrink tubing, 3:1, (13/4 mm), PE, crosslinked, black, 321-20130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Available: 57 pcs.
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
5 pcs.
10.0198 €
10 pcs.
9.4248 €
25 pcs.
8.8417 €
50 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 321-20130, HellermannTyton
The 321-20130 is a heat shruinkable tubing used for low voltage power applications. The toughness and wheatherability makes it well suited for exposed applications and underground cable joints and cable terminations.
Features
- Thick wall polyolefin adhesive-lined sleeving
- Thermoplastic adhesive protects against moisture and weathering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 13 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |