317-00075 | HellermannTyton
Heatshrink tubing, 4:1, (32/8 mm), PO, crosslinked, black, 317-00075, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.508 € *
Standard delivery time from the manufacturer is: 14 Weeks
Heat shrink tubing, 317-00075, HellermannTyton
The 317-00075 heat shrink tubing is the perfect choice in sealing applications with an adhesive that withstands temperatures up to 150°C. Its aesthetic finish and resistance to automotive fluids make it the preferred choice for environments where high temperature sealing is critical, such as engine compartments.
Features
- Thin-walled (time, cost and weight saving)
- 4:1 shrink ratio (for challenging geometries, higher surface pressure)
- Self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 32 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.6 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |