317-00070 | HellermannTyton

Heatshrink tubing, 4:1, (7.6/1.7 mm), PO, crosslinked, black, 317-00070, 1 piece with 1,2 meters

Order No.: 91F1400
EAN: 4031026697642
MPN:
317-00070
TX46-7.6/1.7-PO-X-BK
Series: TX46
317-00070 HellermannTyton Heat Shrink Tubing Image 1
317-00070 HellermannTyton Heat Shrink Tubing Image 2
317-00070 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
756.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.5684 €

Heat shrink tubing, 317-00070, HellermannTyton

The 317-00070 heat shrink tubing is the perfect choice in sealing applications with an adhesive that withstands temperatures up to 150°C. Its aesthetic finish and resistance to automotive fluids make it the preferred choice for environments where high temperature sealing is critical, such as engine compartments.

Features

  • Thin-walled (time, cost and weight saving)
  • 4:1 shrink ratio (for challenging geometries, higher surface pressure)
  • Self-extinguishing
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 7.6 mm
Inner diameter after shrinkage 1.7 mm
Length 1.2 m
min. operating temperature -40 °C
max. operating temperature 150 °C
contains glue inside Yes
Wall thickness 0.4 mm
Colour black
Material PO, crosslinked
Shrinking temperature 135 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes