315-50480 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, black, 315-50480
Unit Price (€ / mtr.)
8.4371 € *
Next delivery: 60 mtr. on 2026-11-13
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 mtr.
8.4371 €
10 mtr.
7.7707 €
60 mtr.
7.1043 €
120 mtr.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 60 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 60 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |