300-32546 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, blue, 300-32546, 1 piece with 5 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4711 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
42.47 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4711 €
5 pcs.
40.0435 €
10 pcs.
37.6159 €
25 pcs.
35.1883 €
50 pcs.
32.7607 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 300-32546, HellermannTyton
The 300-32546 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.9 mm | |
| Colour | blue | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |