300-30640 | HellermannTyton
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 300-30640, 1 piece with 5 meters
Unit Price (€ / pc.)
23.4787 € *
Available: 40 pcs.
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
5 pcs.
22.1340 €
10 pcs.
20.7893 €
25 pcs.
19.4446 €
50 pcs.
18.0999 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 300-30640, HellermannTyton
The 300-30640 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |