300-31906 | HellermannTyton

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, blue, 300-31906, 1 piece with 5 meters

Order No.: 91F9237
EAN: 4031026134260
MPN:
300-31906
HIS-PACK-19.1/9.5-PO-X-BU
Series: HIS-PACK
300-31906 HellermannTyton Heat Shrink Tubing Image 1
300-31906 HellermannTyton Heat Shrink Tubing Image 2
300-31906 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8773 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
38.88 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8773 €
5 pcs.
36.6639 €
10 pcs.
34.4386 €
25 pcs.
32.2133 €
50 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-31906, HellermannTyton

The 300-31906 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.8 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 3/4
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes