300-31276 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, blue, 300-31276, 1 piece with 5 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2379 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
30.24 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2379 €
5 pcs.
28.5124 €
10 pcs.
26.7869 €
25 pcs.
25.0495 €
50 pcs.
23.3240 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 300-31276, HellermannTyton
The 300-31276 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.6 mm | |
| Colour | blue | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |