300-30647 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, yellow/green, 300-30647, 1 piece with 5 meters

Order No.: 91F9223
EAN: 4031026133928
MPN:
300-30647
HIS-PACK-6.4/3.2-PO-X-GNYE
Series: HIS-PACK
300-30647 HellermannTyton Heat Shrink Tubing Image 1
300-30647 HellermannTyton Heat Shrink Tubing Image 2
300-30647 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7619 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
5 pcs.
28.0602 €
10 pcs.
26.3585 €
25 pcs.
24.6568 €
50 pcs.
22.9551 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-30647, HellermannTyton

The 300-30647 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.6 mm
Colour yellow/green
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 1/4
Logistics
Property Value
Customs tariff number 39173200
Country of origin CN
Original Packaging Carton with 5 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes