300-30322 | HellermannTyton

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, red, 300-30322, 1 piece with 10 meters

Order No.: 91F9214
EAN: 4031026133621
MPN:
300-30322
HIS-PACK-3.2/1.6-PO-X-RD
Series: HIS-PACK
300-30322 HellermannTyton Heat Shrink Tubing Image 1
300-30322 HellermannTyton Heat Shrink Tubing Image 2
300-30322 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6195 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
28.62 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6195 €
5 pcs.
26.9773 €
10 pcs.
25.3351 €
25 pcs.
23.7167 €
50 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-30322, HellermannTyton

The 300-30322 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.5 mm
Colour red
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 1/8
Logistics
Property Value
Country of origin CN
Customs tariff number 39173200
Original Packaging Carton with 10 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes