300-30320 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 300-30320, 1 piece with 10 meters
Unit Price (€ / pc.)
26.7393 € *
Available: 141 pcs.
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
5 pcs.
25.2161 €
10 pcs.
23.6929 €
25 pcs.
22.1459 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 300-30320, HellermannTyton
The 300-30320 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |