300-30162 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, red, 300-30162, 1 piece with 10 meters

Order No.: 91F9205
EAN: 4031026133423
MPN:
300-30162
HIS-PACK-1.6/0.8-PO-X-RD
Series: HIS-PACK
300-30162 HellermannTyton Heat Shrink Tubing Image 1
300-30162 HellermannTyton Heat Shrink Tubing Image 2
300-30162 HellermannTyton Heat Shrink Tubing Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2395 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
5 pcs.
24.7401 €
10 pcs.
23.2407 €
25 pcs.
21.7413 €
50 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 300-30162, HellermannTyton

The 300-30162 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.4 mm
Colour red
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 1/16
Logistics
Property Value
Original Packaging Carton with 10 meters
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes