380-04016 | HellermannTyton

4:1 Heat shrinkable straight-through joint with mechanical connectors, for conductor cross-section 16 to 50 mm²

Order No.: 42P2942
EAN: 4031026548364
MPN:
380-04016
LVK-C-4x16-50-PO-X-BK
Series: LVK-C
380-04016 HellermannTyton Heat Shrink Assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5552 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
40.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.5552 €
LVK-C heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. With mechanical connectors for aluminium or copper cables. Corresponds to DIN EN 50393 (VDE 0278-393) and DIN EN 60684-3-247 (VDE 0341-3-247). Voltage level 0.6/1.0 (1.2) kV
Technical specifications
Filter Property Value
Version heat shrink connection kit
Number of single parts 4
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes