380-04014 | HellermannTyton
4:1 Heat shrinkable straight-through joint with mechanical connectors, for conductor cross-section 1.5 to 16 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6056 € *
Next delivery: 1 pcs. on 2026-09-18
Total Price:
33.61 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6056 €
5 pcs.
31.2018 €
*incl. VAT plus shipping costs
Subject to prior sale
LVK-C heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. With mechanical connectors for aluminium or copper cables. Corresponds to DIN EN 50393 (VDE 0278-393) and DIN EN 60684-3-247 (VDE 0341-3-247). Voltage level 0.6/1.0 (1.2) kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | heat shrink connection kit | |
| Number of single parts | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |