380-04015 | HellermannTyton
4:1 Heat shrinkable straight-through joint with mechanical connectors, for conductor cross-section 6.0 to 25 mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.289 € *
Standard delivery time from the manufacturer is: 11 Weeks
LVK-C heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. With mechanical connectors for aluminium or copper cables. Corresponds to DIN EN 50393 (VDE 0278-393) and DIN EN 60684-3-247 (VDE 0341-3-247). Voltage level 0.6/1.0 (1.2) kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | heat shrink connection kit | |
| Number of single parts | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |