380-04010 | HellermannTyton
Heat-shrink tubing repair kit, 4-piece, 25-150 mm², 380-04010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8126 € *
Standard delivery time from the manufacturer is: 14 Weeks
Heat-shrink tubing repair kit, 380-04010, HellermannTyton
The 380-04010 is a heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. Suitable for compression and mechanical connectors on aluminium or copper cables.
Features
- Using a high-quality thermoplastic inner adhesive
- Good corrosion protection properties with excellent abrasion resistance and weather resistance
- TCP (thermo chromatic paint) spots indicate the sleeve has been sufficiently heated
- Resistant to chemical agents and alkaline earths
- Excellent shrink behavior
- High UV resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repair kit | |
| Number of single parts | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |