380-04005 | HellermannTyton
Heat-shrink tubing repair kit, 5-piece, 1,5-6 mm², 380-04005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1007 € *
Next delivery: 1 pcs. on 2026-09-18
Heat-shrink tubing repair kit, 380-04005, HellermannTyton
The 380-04005 is a heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. Suitable for compression and mechanical connectors on aluminium or copper cables.
Features
- Using a high-quality thermoplastic inner adhesive
- Good corrosion protection properties with excellent abrasion resistance and weather resistance
- TCP (thermo chromatic paint) spots indicate the sleeve has been sufficiently heated
- Resistant to chemical agents and alkaline earths
- Excellent shrink behavior
- High UV resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repair kit | |
| Number of single parts | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |