157-00228 | HellermannTyton

Cable tie, PA, (L x W) 165 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 157-00228

Order No.: 42P5700
EAN: 5022660344572
MPN:
157-00228
T50SOSFT6LGE-PA66HS-BK
157-00228 HellermannTyton Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Available: 875 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0916 €
500 pcs.
0.0857 €
1500 pcs.
0.0809 €
6000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing tie, 157-00228, HellermannTyton

Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.

Features

  • Cable tie head always situated in defined position
  • Easy to assemble without the need for a tool
  • Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
  • Suitable for use within threaded holes
Technical specifications
Filter Property Value
Product type cable tie
Version externally interlocking
Length 165 mm
Width 4.6 mm
Thickness 1.3 mm
min. Bundle diameter 1 mm
max. Bundle diameter 35 mm
Min holding force 180 N
Material PA
Colour black
detachable closure No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Bag with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes