157-00112 | HellermannTyton
Cable tie, PA, (L x W) 203.2 x 5.08 mm, bundle-Ø 2 to 50 mm, black, UV resistant, -40 to 105 °C, 157-00112
Order No.: 42P5698
EAN: 4031026433066
MPN:
157-00112
T50ROSFTQM6-PA66HIRHSUV-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
255.85 € *
Price list
Quantity
Price per unit*
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
5000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 157-00112, HellermannTyton
The 157-00112 is a 1-piece fastening tie with lamella base and washer for round holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 203.2 mm | |
| Width | 5.08 mm | |
| Thickness | 1.5 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 222.4 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |