157-00080 | HellermannTyton
Cable tie, PA, (L x W) 170 x 5.3 mm, bundle-Ø 1.6 to 30 mm, black, -40 to 85 °C, 157-00080
Order No.: 42P5696
EAN: 4031026327457
MPN:
157-00080
OS160FT6HEX-PA66-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
421.26 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1404 €
6000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 157-00080, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.
Features
- Cable tie head always situated in defined position
- Easy to assemble without the need for a tool
- Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
- Suitable for use within threaded holes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 170 mm | |
| Width | 5.3 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 30 mm | |
| Min holding force | 200 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |