156-01134 | HellermannTyton
Fastening tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 2 to 47 mm, black, -40 to 105 °C, 156-01134
Order No.: 42P7052
EAN: 4031026466200
MPN:
156-01134
T50RSINGLECOUPLER-PA66HIRHS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
434.35 € *
Price list
Quantity
Price per unit*
500 pcs.
0.8687 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 156-01134, HellermannTyton
The Coupler is the simple way to connect two cable ties for a parallel routing of two bundles. His special design allows the ties 90 degrees of rotation. This is ideal for all applications where the cable, pipe or hose should move flexible in relation to the fixing point. The Coupler can be used with one or two cable ties. This allows easily subsequent installation or replacements of further cables, pipes or hose.
Features
- Pre-assembled 2-piece fixing tie with coupler
- Cable tie head can be moved after bundling
- Easy addition of cables after assembly
- For parallel routing of bundles that can be twisted 90° even after installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening tie | |
| Version | internally interlocked | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |