156-00276 | HellermannTyton
Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 2 to 47 mm, black, -40 to 105 °C, 156-00276
Order No.: 42P5444
EAN: 4031026436074
MPN:
156-00276
T50RCOUPLER-PA66HIRHS/PA66HIR(S)-BK
Unit Price (€ / pc.)
1.2495 € *
Available: 576 pcs.
Next delivery: 500 pcs. on 2026-05-22
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.0710 €
100 pcs.
0.9996 €
500 pcs.
0.9163 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
2-piece fixing tie, 156-00276, HellermannTyton
The Coupler is the simple way to connect two cable ties for a parallel routing of two bundles. Its special design allows the ties 90 degrees of rotation. This is ideal for all applications where the cable, pipe or hose should move flexible in relation to the fixing point. The Coupler can be used with one or two cable ties. This allows easily subsequent installation or replacements of further cables, pipes or hose.
Features
- Pre-assembled 2-piece fixing tie with coupler
- Cable tie head can be moved after bundling
- Easy addition of cables after assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with connecting piece | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |