150-56193 | HellermannTyton
Fastening tie, PA, (L x W) 150 x 4.6 mm, bundle-Ø 2 to 35 mm, black, -40 to 105 °C, 150-56193
Order No.: 42P7045
EAN: 4031026193755
MPN:
150-56193
T50SDSBS5-PA66HS/PA66HIRHS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fixing tie, 150-56193, HellermannTyton
Fixing tie widely used for securing cables pipes and hoses in the automotive and truck building industries, the mounting base is simply pushed onto a 5 mm diameter stud or bolt.
Features
- Pre-assembled 2-piece fixing tie with stud retainer
- For parallel routing of cables, hoses or harnesses
- Cable tie head can be moved after bundling
- Easy to install without the need for a tool
- For 5 mm studs or 5 mm ISO threaded studs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening tie | |
| Version | internally interlocked | |
| Length | 150 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |