150-37792 | HellermannTyton
Fastening tie, releasable, PA, (L x W) 200 x 4.6 mm, bundle-Ø 5 to 49 mm, black, -40 to 105 °C, 150-37792
Order No.: 42P7044
EAN: 4031026203485
MPN:
150-37792
T50RSFT6.5 16-3-PA66HS/PA66HIRHS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.3058 €
500 pcs.
0.2868 €
1000 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 150-37792, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry, their simplicity and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear and white goods manufacturing.
Features
- Pre-assembled 2-piece fixing tie with arrowhead foot part
- Cable tie head can be moved after bundling
- Easy to assemble without the need for a tool
- Arrowhead simply locks into place
- Disc adjusts tie for pressure from various directions and minimises access of dust and dirt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening tie | |
| Version | internally interlocked | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 49 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |