132-20360 | HellermannTyton
Cable tie, PA, (L x W) 200 x 7.6 mm, bundle-Ø 50 mm, black, -40 to 105 °C, 132-20360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 50 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie outside serrated, 132-20360, HellermannTyton
Cable tie outside serrated using a single hole this 'chassis tie' is widely used in the automotive, truck and heavy equipment market. Ideal for application which has access to both sides of the hole - example truck frame rail.
Features
- Both sides serrated cable tie
- BHT-Series with round head for larger bearing area
- BHT375 for centred position
- CT- and LHT-Series with small squared head for restricted space areas
- Tensioning with application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 200 mm | |
| Width | 7.6 mm | |
| Thickness | 1.5 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 700 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |