126-00417 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 16 mm, black, UV resistant, -40 to 85 °C, 126-00417
Order No.: 13H4015
EAN: 4031026661520
MPN:
126-00417
T18RSF-PA66UV-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3011 €
500 pcs.
0.2761 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 126-00417, HellermannTyton
Fixing tie for the bundling and fixing of cable harness, pipes & hoses in the automotive, aerospace and white-goods industries.
Features
- Easy to assemble without the need for a tool
- Cable tie head always situated in defined position
- Arrowhead simply locks into place
- Supporting legs provide a secure and firm fixing in areas where space is limited
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with expansion anchor | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 16 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |