126-00329 | HellermannTyton
Cable tie, PA, (L x W) 158 x 3.6 mm, bundle-Ø 1.6 to 32 mm, black, -40 to 105 °C, 126-00329
Order No.: 12H1155
EAN: 4031026599854
MPN:
126-00329
T30RSF-PA66HS-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 80 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
10 pcs.
0.2713 €
50 pcs.
0.2463 €
100 pcs.
0.2297 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing tie, 126-00329, HellermannTyton
Features
- Easy to assemble without the need for a tool
- Fixing tie with arrowhead without wings
- Arrowhead simply locks into place
- Cable tie head always situated in defined position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with splay foot | |
| Length | 158 mm | |
| Width | 3.6 mm | |
| Thickness | 2.4 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 32 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |