121-63560 | HellermannTyton
Cable tie, PA, (L x W) 360 x 6.1 mm, bundle-Ø 4.7 to 93 mm, black, UV resistant, -40 to 85 °C, 121-63560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6426 €
100 pcs.
0.6069 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie locked by glass fibre pin, 121-63560, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
- Highly resistant to chemicals, impact and UV light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 360 mm | |
| Width | 6.1 mm | |
| Thickness | 1.6 mm | |
| min. Bundle diameter | 4.7 mm | |
| max. Bundle diameter | 93 mm | |
| Min holding force | 490 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |