121-63519 | HellermannTyton
Cable tie, PA, (L x W) 360 x 6.1 mm, bundle-Ø 4.7 to 93 mm, natural, -40 to 85 °C, 121-63519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 7 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie locked by glass fibre pin, 121-63519, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap is fairly flexible and can be cut to any length required.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for increased requirements | |
| Length | 360 mm | |
| Width | 6.1 mm | |
| Thickness | 1.6 mm | |
| min. Bundle diameter | 4.7 mm | |
| max. Bundle diameter | 93 mm | |
| Min holding force | 490 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |